FLUKE-719PRO 30G | Fluke
Fluke pressure calibrator, FLUKE-719PRO 30G, 4353218
Unit Price (€ / pc.)
5,803.63 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure calibrator, 4353218, Fluke
The 719Pro contains a fully functional current loop calibrator that gives, simulates and measures mA signals, among other things. This makes it the ideal instrument for calibrating transmitters, pressure switches, and gauges with high accuracy.
Features
- Unique Integrated Electric Pump for Pressure Calibration with One Hand Operation
- Easy pressure switch testing through user-friendly switch test function
- Fine pressure adjustment for easy and accurate pressure calibration
- Excellent accuracy (0.025%) for calibration of highest accuracy transmitters
Technical specifications
Resolution | 0,001 psi, 0,0001 bar | |
Accuracy | ±0,035 % | |
max. operating temperature | 50 °C | |
measurement range | -12 bis 30 psi, -0,8 bis 2 bar | |
min. operating temperature | -10 °C | |
Product type | Druckkalibrator |
Download
Logistics
Country of origin | US |
Customs tariff number | 90262080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |