FLUKE 721EX-3601 | Fluke
Fluke pressure calibrator, FLUKE 721EX-3601, 4353276
Unit Price (€ / pc.)
3,565.24 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure Calibrator, 4353276, Fluke
The Fluke 721Ex pressure calibrator is the ideal instrument for calibrations and measurements on gas measuring instruments and meters for hazardous areas. Thanks to the two separate pressure sensors, you can measure static pressure and differential pressure simultaneously with one instrument.
Features
- Ideal for pressure calibration of gas measuring instruments and meters
- Pt100 RTD input for temperature measurement (probe optional)
- Switch test on both pressure inputs
Technical specifications
Auflösung | 0,01 psi, 0,0001 bar | |
Ausführung | Druckkalibrator | |
Genauigkeit | ±0,025 % | |
max. Temperatur | 45 °C | |
Messbereich | -12 bis 100 psi, -0,83 bis 6,9 bar | |
min. Temperatur | -10 °C |
Download
Logistics
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |