FLUKE-729 150G FC | Fluke
Fluke pressure calibrator, FLUKE-729 150G FC, 4856894
Pressure Calibrator, 4856894, Fluke
The Fluke 729 Automatic Pressure Calibrator is designed specifically for process engineers. It simplifies pressure calibration and delivers more accurate measurement results faster. Technicians know all too well that pressure calibration can be a time-consuming task. Now, thanks to a built-in electric pump that provides automatic pressure generation and regulation, the Fluke 729 Pressure Calibrator makes it easier than ever in a rugged, user-friendly, portable instrument.
Features
- Simple process documentation using integrated test templates
- Automatic internal fine adjustment of pressure
- Bright color screen with display of two or three measurement parameters
Resolution | 12000 bis 150000 psi | |
Accuracy | ±0,005 % | |
max. operating temperature | 50 °C | |
measurement range | 30 psi, 2 bar | |
min. operating temperature | -10 °C | |
Product type | Druckkalibrator |
Country of origin | CN |
Customs tariff number | 90262040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |