FLUKE-729 300G | Fluke

Fluke pressure calibrator, FLUKE-729 300G, 4856976

Order No.: 27K0673
EAN: 4099891465735
MPN:
FLUKE-729 300G
4856976
Series: FLUKE 729
FLUKE-729 300G Fluke Anemometers, Gas and Pressure Measuring Instruments Image 1
FLUKE-729 300G Fluke Anemometers, Gas and Pressure Measuring Instruments Image 2
FLUKE-729 300G Fluke Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
15,115.3800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15,115.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,115.3800 €

Pressure Calibrator, 4856976, Fluke

The Fluke 729 Automatic Pressure Calibrator is designed specifically for process engineers. It simplifies pressure calibration and delivers more accurate readings faster. Technicians know all too well that pressure calibration can be a time-consuming task. Now, thanks to a built-in electric pump that provides automatic pressure generation and regulation, the Fluke 729 Pressure Calibrator makes it easier than ever in a rugged, user-friendly, portable instrument.

Features

  • Simple process documentation using integrated test templates
  • Automatic internal pressure fine adjustment
  • Bright color screen with display of two or three measuring parameters
Technical specifications
Resolution 12000 bis 300000 psi
Accuracy ±0,005 %
max. operating temperature 50 °C
measurement range 300 psi, 20 bar
min. operating temperature -10 °C
Product type Druckkalibrator
Logistics
Country of origin CN
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes