FLUKE 985 | Fluke
Fluke particle counter, FLUKE 985, 4131397
Order No.: 27K0352
EAN: 0095969620321
MPN:
FLUKE 985
4131397
Unit Price (€ / pc.)
8,539.44 € *
Available: 0 pcs.
Leadtime: On Request **
Particle counter, 4131397, Fluke
The Fluke 985 particle counter is used by HVAC professionals for indoor measurements. From filter measurements to indoor air quality studies, the Fluke 985 is the ideal compact solution for determining airborne particle concentrations. With the Fluke 985, you can immediately investigate complaints of poor air quality from employees or occupants, or use it as part of a comprehensive preventive maintenance program.
Technical specifications
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Product type | Partikelzähler |
Download
Logistics
Country of origin | US |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |