FLUKE-2062 | Fluke
Fluke 2062 Advanced Pro Wire Tracer Kit
Order No.: 27K2040
EAN: 0195112044575
MPN:
FLUKE-2062
5353866
Unit Price (€ / pc.)
2,767.0118 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2,767.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,767.0118 €
Wire tracer kit, FLUKE-2062, Fluke
The FLUKE-2062 Advanced Pro Wire Tracer accurately and safely troubleshoots energized and de-energized wires in residential, commercial, and industrial environments up to CAT IV 600 V. It’s designed to protect you from the most dangerous levels of transient overvoltage, spikes up to 8,000 V, that can occur in industrial and utility environments. This is especially important for scenarios you may encounter in environments like industrial plants, factories, and hospitals where critical equipment cannot be taken offline.
Features
- Locate energized and de-energized wires quickly and accurately in walls, ceilings, and floors
- Patented Smart Sensor locates and displays energized wires on color display
- Find breaks or opens and shorts, and identify breakers and fuses easily
Scope of delivery
- Fluke 2062R Advanced Pro Line Detector, Receiver with Smart Sensor™
- Fluke 2000T line detector with advanced features, transmitter
- Fluke i400 AC clamp meter
- Fluke 2000ACC Test Lead Accessory Kit for 2052/2062
- Magnetic holder with strap
- Premium hard case
- Batteries
Technical specifications
Locating depth | 5000 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |