FLUKE-710 | Fluke

Loop Valve tester FLUKE-710 mA, HART-Communication

Order No.: 27K0736
EAN: 4099891458294
MPN:
FLUKE-710
4991049
FLUKE-710 Fluke Calibrators Image 1
FLUKE-710 Fluke Calibrators Image 2
Image may differ
Unit Price (€ / pc.)
3,960.32 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3,960.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,960.32 €

Current loop calibrator and valve tester, 4991049, Fluke

The Fluke 710 current loop calibrator and valve tester is designed to help users quickly and easily test smart HART control valves. With built-in test procedures and an intuitive user interface, the 710 makes valve testing quick and easy, with valve test results available at a glance so maintenance decisions can be made faster than ever. Based on the results of the quick valve condition check, you can determine whether the valve is OK, borderline or faulty. This allows you to quickly decide if additional maintenance action is required.

Features

  • Key valve testing features include preconfigured valve signature testing, velocity testing, manual testing, and shock and partial stroke testing
  • Key features of the mA current loop calibrator include mA give, mA simulate, mA measure, mA measure with simultaneous loop supply, voltage measure
  • Through ValveTrack™ software, valve measurements logged and recorded in memory can be uploaded to a PC for further analysis.
Technical specifications
Filter Property Value
Product type current loop calibrator
Resolution 1 mV
Voltage 24 V
min. operating temperature -10 °C
max. operating temperature 55 °C
Length 150 mm
Width 90 mm
Depth 30 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes