FLUKE 712B | Fluke

CALIBRATOR FLUKE 712B

Order No.: 27K0441
EAN: 0095969686402
MPN:
FLUKE 712B
4387857
FLUKE 712B Fluke Calibrators Image 1
FLUKE 712B Fluke Calibrators Image 2
FLUKE 712B Fluke Calibrators Image 3
Image may differ
Unit Price (€ / pc.)
2,033.71 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,033.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,033.71 €

Calibrator, 4387857, Fluke

The Fluke 712B RTD Calibrator is a portable, battery-powered instrument that measures and powers a variety of RTD types and resistances. It also has an isolated channel for measuring 4-20 mA while providing a temperature signal. It offers configurable 0% and 100% source settings for fast 25% linearity testing. It also provides a linear ramp and an automatic 25% step ramp function based on the 0% and 100% settings.

Features

  • Highly accurate, full-featured, easy-to-use RTD temperature calibrator with one function.
  • Measures and simulates 13 different RTD types and resistors
  • Measures 4 to 20 mA signals and provides a temperature signal simultaneously
Technical specifications
Resolution 0,001 mA, 0,1 Ω
Width 84 mm
Length 188.5 mm
max. operating temperature 50 °C
measurement range 0-24 mA, 0-4000 Ω
min. operating temperature -10 °C
Product type Kalibrator
Voltage 30 V
Depth 52.5 mm
Logistics
Country of origin CN
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes