FLUKE 714B | Fluke
CALIBRATOR FLUKE 714B
Order No.: 27K0440
EAN: 0095969686419
MPN:
FLUKE 714B
4387869
Unit Price (€ / pc.)
2,033.71 € *
Available: 0 pcs.
Leadtime: 1 Week **
Calibrator, 4387869, Fluke
For temperature calibration technicians who want an extremely accurate and easy-to-use single-function thermocouple temperature calibrator, the Fluke 714B is the ideal tester.
Features
- The 714B can measure and simulate (17) different thermocouple types and millivolt voltages.
- Measures loop currents 4 to 20 mA while simulating a temperature signal
- Hanging bracket included
Technical specifications
Resolution | 0,001 mA, 0,01 mV | |
Width | 84 mm | |
Length | 188.5 mm | |
max. operating temperature | 50 °C | |
measurement range | 0-24 mA, -10-75 mV, -250-2500 °C | |
min. operating temperature | -10 °C | |
Product type | Kalibrator | |
Voltage | 30 V | |
Depth | 52.5 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |