FLUKE 754 EU | Fluke

PROCESS CALIBRATOR FLK 754 EU

Order No.: 27K0310
EAN: 0095969691949
MPN:
FLUKE 754 EU
4400387
Series: Fluke 750
Fluke
FLUKE 754 EU Fluke Calibrators
Image may differ
Unit Price (€ / pc.)
10,571.96 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10,571.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,571.96 €

Calibrator, 4400387, Fluke

The 754 includes all the valuable features that its proven predecessor, the 744, had, and much more! HART communication functions are combined into an integrated, communicating calibrator. This rugged, reliable tool is ideal for calibration, maintenance and troubleshooting of HART and other instruments.

As a rugged handheld calibrator, the 754 performs the tasks of several other instruments: Giving, simulating and measuring pressure, temperature and electrical signals. The instrument features a new improved graphic display, a Li-ion battery for longer operating times, a USB port, and new accessories to complete the package.

Technical specifications
Width 245 mm
Length 136 mm
max. operating temperature 50 °C
min. operating temperature -10 °C
Depth 63 mm
Logistics
Country of origin US
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes