FLUKE 787B | Fluke

PROCESS METER FLUKE 789/E, FLUKE 787B

Order No.: 27K0681
EAN: 0095969819930
MPN:
FLUKE 787B
4777186
FLUKE 787B Fluke Calibrators Image 1
FLUKE 787B Fluke Calibrators Image 2
FLUKE 787B Fluke Calibrators Image 3
Image may differ
Unit Price (€ / pc.)
1,846.88 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,846.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,846.88 €

ProcessMeter, 4777186, Fluke

The ProcessMeter™ Fluke 787B expands your troubleshooting capabilities as this compact meter combines the power of a digital multimeter with the highest level of safety and a current loop calibrator. Building on the measurement capabilities of the rugged Fluke 87 digital multimeter, the 787B now gives you the added ability to measure, give, and simulate mA with the accuracy and resolution you expect from a Fluke current loop calibrator. In short, it's the ideal instrument for measurements and calibrations in current loop applications. With the Fluke Connect® app and included desktop software, technicians can wirelessly monitor, record and share data with their team directly from the field - anytime, anywhere.

Features

  • Giving/measuring/simulating 20mA DC current
  • Simultaneous display of the value in mA and % of the measuring range
  • Digital multimeter with tested safety according to IEC 61010, overvoltage categories CAT III 1000 V and CAT IV 600 V
  • High-quality true-rms digital multimeter (1000 V, 440 mA)
Technical specifications
Width 100 mm
Length 203 mm
max. operating temperature 60 °C
measurement range 0,4-1000 V, 30 A, 400 Ω-40 MΩ
min. operating temperature -40 °C
Product type ProcessMeter
Depth 50 mm
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes