FLUKE 789/E | Fluke

PROCESS METER FLUKE 789/E, FLUKE 789/E

Order No.: 27K0309
EAN: 0095969590396
MPN:
FLUKE 789/E
3977194
FLUKE 789/E Fluke Calibrators
Image may differ
Unit Price (€ / pc.)
2,181.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,181.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,181.27 €

Process calibrator, 3977194, Fluke

Combine the functionality of a loop calibrator with the performance of a digital multimeter. The Fluke 789 ProcessMeter is the ultimate troubleshooting tool for process engineers. Add the wireless data logging capabilities of Fluke Connect® with ShareLive™ video calling, and process technicians can do much more while wearing much less.

Features

  • Unique new wireless measurement acquisition feature
  • 24 V loop power supply
  • HART mode setting with loop power (adds 250 ohm resistor)
  • 20 mA drive into 1200 ohms
Technical specifications
Width 100 mm
Length 203 mm
max. operating temperature 60 °C
min. operating temperature -40 °C
Product type Prozesskalibrator
Depth 50 mm
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes