FLUKE FLUKE 705 | Fluke

Fluke 705, current loop calibrator

Order No.: 24K2270
EAN: 0095969062565
MPN:
FLUKE FLUKE 705
665091
FLUKE FLUKE 705 Fluke Calibrators
Image may differ
Unit Price (€ / pc.)
1,374.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,374.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,374.45 €

Current loop calibrators, type Fluke 705.

Selectable current loops 0 to 20 mA or 4.0 to 20 mA; Features: easy to operate, with well-arranged large display for abundant information and simultaneous display of the measured value in mA and %. Error tolerance in the mA range only 0.02 % (voltage measurement 0.025 %). 25 % steps by pushbutton input for quick and simple linearity tests. With Span Check for fast toggle between zero point and end of range. Choice between slow ramp, fast ramp and stepping mode for testing the function of current loop equipment (for example I/p converters etc.). Internal 24 V loop current power supply, simultaneously as current supply for measured value transducers and measured value readings. Operation with 9.0 V battery. Voltage range: 0 to 28 V. Current measurement: 0 to 24 mA. Current sourcing: 0 to 24 mA. Loop-current power supply: 24 VDC (±10 %). Resolution: 0.001 V or mA. Operating temperatures: –10 to +55 °C. Dimensions: L 164, W 75, D 47 mm. Weight: 350 g. Supplied with test leads, test clips, operating instructions and 1 holster.

Type: Fluke 705, current loop calibrator

Technical specifications
Auflösung 1 mV
Breite 70 mm
Länge 152 mm
max. Temperatur 55 °C
min. Temperatur -10 °C
Produkt-Art Stromschleifenkalibrator
Spannung 30 V
Tiefe 41 mm
Logistics
Ursprungsland US
Zolltarifnummer 90303370
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes