1630-2 FC | Fluke
TRMS grounding clamp 1630-2 FC, 1000 V (AC), opening 40 mm, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
2,631.09 € *
Available: 0 pcs.
Leadtime: On Request **
Ground loop tongs, 4829532, Fluke
You can use the ground loop clamp to test the grounding components of equipment in hard-to-reach locations, such as indoors or fully paved areas where ground spikes cannot be driven in. Measure without disconnecting: You can measure ground loop impedance without disconnecting and reconnecting the ground electrode to the equipment.
The Fluke 1630-2 FC ground loop clamp is a high-quality, rugged tool with proven Fluke quality. The heavy-duty clamp stays aligned and calibrated - even with daily use in demanding industrial environments.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. resistance range | 1.5 kΩ | |
min. Measured value (frequency) | 40 Hz | |
Product type | Erdungsprüfzange | |
max. voltage measuring range (AC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 40 mm |
Download
Logistics
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |