3312-PR-TF-II | Fluke

CURRENT CLAMP 3312-PR-TF-II

Order No.: 27K0174
EAN: 0095969757959
MPN:
3312-PR-TF-II
4531784
Fluke
3312-PR-TF-II Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
1,586.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,586.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,586.27 €

Current probe, 3312-PR-TF-II, Fluke

The 3312-PR-TF-II Thin Flex Current Probes is an AC current probe utilizing the Rogowski principle. The Probe is designed for use with the Fluke 1750 to measure current from very low frequencies up to the 50th harmonic of a 50/60 Hz power supply. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas and around large conductors.

Technical specifications
Version Flexible current clamp
max. measured value (frequency) 60 Hz
max. measured current value (AC) 5000 A
Logistics
Country of origin BG
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes