FLK 368 FC | Fluke
TRMS leakage current clamp FLK 368 FC, 60 A (AC), opening 40 mm, CAT III 600 V
Unit Price (€ / pc.)
1,057.91 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduce downtime – Find leakage currents without taking equipment offline. The Fluke 368 FC true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line. The Fluke 368 FC has a large 40 mm diameter jaw for work with large conductors. The clamp’s jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference. The 368 FC also offers wireless data connectivity via Fluke Connect. As part of Fluke Connect — the industry’s largest system of software and more than 40 wireless test tools — the 368 FC allows you to track changes in leakage current over time, helping to identify potential problems before they turn into major failures.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 60 A | |
min. Measured value (frequency) | 40 Hz | |
Product type | Leckstrommesszange | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 40 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |