FLK 369 FC | Fluke

TRMS leakage current clamp FLK 369 FC, 60 A (AC), opening 61 mm, CAT III 600 V, CAT IV 300 V

Order No.: 20K1257
EAN: 0095969803113
MPN:
FLK 369 FC
4709934
Series: Fluke 360
FLK 369 FC Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
1,314.95 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,314.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,314.95 €

True RMS leakage current clamp, 4709934, Fluke

The Fluke 369 FC true-rms leakage current clamp allows users to acquire, document, record and compare measured values over time to avoid unplanned downtime and to determine intermittent tripping of residual current circuit breakers and residual current protective devices without taking the equipment out of service.

Features

  • Accurate true rms measurements on complex, non-sinusoidal signals
  • 61 mm clamp opening
  • Measurement up to 60 A, highest resolution of 1 μA
  • Switchable filter function eliminates unwanted noise
Technical specifications
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 1 kHz
max. Strommesswert (bei AC) 60 A
min. Messwert (Frequenz) 40 Hz
Produkt-Art Leckstrommesszange
Überspannungskategorie CAT III 600 V, CAT IV 300 V
Zangenöffnung 61 mm
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes