FLK-376FC/114 KIT | Fluke
TRMS current clamp FLK-376FC/114 KIT, 999.9 A (DC), 2500 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Current clamp, 5051192, Fluke
Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety approved and offer advanced troubleshooting performance to cover a wide range of measurements with a single instrument. Some of the most frustrating tasks for electricians and maintenance technicians are troubleshooting intermittent faults because they rarely occur at convenient times. The 370 FC clamp meters record measurements to accurately locate intermittent faults without the need for the technician to be present.
Ausführung | Stromzange | |
Echteffektivwertmessung (TRMS) möglich | Yes | |
max. Messwert (Frequenz) | 500 Hz | |
max. Strommesswert (bei AC) | 2500 A | |
max. Strommesswert (bei DC) | 999.9 A | |
max. Widerstandsmessbereich | 60 kΩ | |
min. Messwert (Frequenz) | 5 Hz | |
Spannungsmessbereich (AC) | 1000 V | |
Spannungsmessbereich (DC) | 1000 V | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V | |
Zangenöffnung | 34 mm |
Zolltarifnummer | 90303100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |