FLUKE 323 | Fluke
TRMS current clamp FLUKE 323, 400 A (AC), 600 V (DC), 600 V (AC), opening 40 mm, CAT III 600 V, CAT IV 300 V
Unit Price (€ / pc.)
218.96 € *
Available: 2 pcs.
Next delivery: 3 pcs. on 2025-04-30
Leadtime: 1 Week **
Current clamp Meter, type Fluke 323.
TRMS measurements, Hold function; AC voltage: to 600 V (1.5 %, ±5 Digits). AC current: up to 400 A (2.0 %, ±5 digits). Resistance: up to 4000 ohm (1.0 %, ±5 digits). Measurement category: CAT III 600 V, CAT IV 300 V. Dimensions: 207 x 75 x 34 mm. Weight: 265 g. Supplied with user manual and cushioned carrying bag.
Type: Fluke 323, current clamp meter
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 400 A | |
max. resistance range | 4 kΩ | |
min. Measured value (frequency) | 65 Hz | |
Product type | Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 40 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |