FLUKE 324 | Fluke
TRMS current clamp FLUKE 324, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
Abgekündigt
Unit Price (€ / pc.)
282.03 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
AC current clamp, 4152637, Fluke
The Fluke 324 True-RMS Clamp Meter is a reliable, solid troubleshooting tool for commercial and residential electricians, featuring True-RMS measurements, a slim design for easy transport and use, and a large display for efficient troubleshooting. With the addition of Temperature and Capacitance, it has everything an HVAC technician could need.
Features
- Rugged, reliable basic True-RMS clamp meter
- Measure AC current up to 400 A, AC/DC voltage to 600V
- Additions from 323 Clamp: Temperature, Capacitance, Backlight
Technical specifications
Ausführung | Stromzange | |
Echteffektivwertmessung (TRMS) möglich | Yes | |
max. Messwert (Frequenz) | 400 Hz | |
max. Strommesswert (bei AC) | 400 A | |
max. Strommesswert (bei DC) | 400 A | |
max. Widerstandsmessbereich | 4 kΩ | |
min. Messwert (Frequenz) | 45 Hz | |
Spannungsmessbereich (AC) | 600 V | |
Spannungsmessbereich (DC) | 600 V | |
Überspannungskategorie | CAT III 600 V, CAT IV 300 V | |
Zangenöffnung | 30 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |