FLUKE 325 | Fluke
TRMS current clamp FLUKE 325, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
Unit Price (€ / pc.)
320.11 € *
Available: 4 pcs.
Next delivery: 5 pcs. on 2025-04-29
Leadtime: 2 Weeks **
Current clamp meter, 4152643, Fluke
The Fluke 325 True-rms Clamp Meter is a reliable, versatile troubleshooting tool for commercial and residential electricians. Featuring a slim design for easy transport and use, and a large display for efficient troubleshooting. The 325 gives you a strong combination of measurement functions, in a tool that is reliable, easy-to-use and affordable. This clamp meter offers True-rms AC voltage and current measurements on non-linear signals.
Features
- True-rms AC/DC current, voltage, temperature, frequency
- Clamp meter, test leads, K-type thermocouple and soft case
- Versatile tool performs most front-line measurement tasks
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 400 A | |
max. measured current value (DC) | 400 A | |
max. resistance range | 40 kΩ | |
min. Measured value (frequency) | 45 Hz | |
Product type | Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |