FLUKE 353 | Fluke

TRMS AC/DC current clamp FLUKE 353, 2000 A (DC), 1400 A (AC), 1000 V (DC), 1000 V (AC), opening 58 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 27K0181
EAN: 0095969401197
MPN:
FLUKE 353
2840252
Fluke
FLUKE 353 Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
1,149.54 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,149.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,149.54 €

Current clamp, 2840252, Fluke

Make reliable measurements with the Fluke 355 True RMS Current Clamp, the tool of choice for measuring high currents up to 2000 amps. The wide-opening clamp easily wraps around large conductors common to high currents. The very rugged design and compliance with safety requirements according to CAT IV 600 V, CAT III 1000 V overvoltage categories provide additional personal protection when measuring high currents.

Features

  • Reliably handle high-current tasks with 2000 A AC and DC true RMS, 1400 A AC and 2000 A DC.
  • The pliers with an opening of 58 mm are suitable for thick or multiple conductors.
  • CAT IV 600 V and CAT III 1000 V rated safety for increased user protection
  • Inrush currents can be measured with high accuracy and reproducibility
Technical specifications
Version AC/DC current clamp
TRMS possible Yes
max. measured value (frequency) 1 kHz
max. measured current value (AC) 1400 A
max. measured current value (DC) 2000 A
min. Measured value (frequency) 100.1 Hz
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 58 mm
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes