FLUKE 365 | Fluke

TRMS AC/DC current clamp FLUKE 365, 200 A (DC), 200 A (AC), 600 V (DC), 600 V (AC), opening 18 mm, CAT III 600 V

Order No.: 22K7650
EAN: 0095969559874
MPN:
FLUKE 365
3790607
Series: Fluke 360
FLUKE 365 Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
492.6600 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
492.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
492.6600 €

AC/DC current clamp meters, type Fluke 365.

Removable current clamp meter and integrated pocket lamp, for true RMS measurements, auto-ranging; Conductor dimensions: max. 18 mm. DC/AC current: 200 A. DC/AC voltage: 600 V. Safety: CAT III 600 V. Supplied with measuring leads, 5 x AAA batteries, cushioned carrying bag, instructions card, safety information flyer.

Type: Fluke 365, AC/DC current clamp meter, 200 A

Technical specifications
TRMS possible Yes
max. measured value (frequency) 400 Hz
max. measured current value (AC) 200 A
max. measured current value (DC) 200 A
max. resistance range 6 kΩ
min. Measured value (frequency) 65 Hz
Product type AC/DC-Stromzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 18 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes