FLUKE 375FC | Fluke
TRMS AC/DC current clamp FLUKE 375FC, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
AC/DC Clamp Meter, 4695932, Fluke
The Fluke 375 FC, part of the Fluke Connect family of wireless test tools, delivers high performance features and ease of use. It features a VFD low-pass filter for accurate motor drive measurements and wireless communications to transmit results to a smartphone via Fluke Connect. The 375 FC offers most of the features of the Fluke 376 FC including compatibility with the iFlex flexible current probe but, unlike the 376 FC, it does not include the iFlex® probe in the package. You can measure AC and DC current to 600 A and voltage up to 1000 V with the fixed jaw clamp. Or connect an optional iFlex® flexible current probe to expand your measurement range to 2500 A AC. The large diameter and flexible design of the iFlex probe make it easier to measure around large conductors in tight spaces or to access individual wires.
Features
- High performance clamp meter that measures very low voltage and high resistance
- Measures AC and DC current to 600 A, and AC and DC voltage to 1000 V
- Measures AC current to 2500 A AC with optional iFlex flexible current probe
Echteffektivwertmessung (TRMS) möglich | Yes | |
max. Messwert (Frequenz) | 500 Hz | |
max. Strommesswert (bei AC) | 600 A | |
max. Strommesswert (bei DC) | 600 A | |
max. Widerstandsmessbereich | 60 kΩ | |
min. Messwert (Frequenz) | 5 Hz | |
Produkt-Art | AC/DC-Stromzange | |
Spannungsmessbereich (AC) | 1000 V | |
Spannungsmessbereich (DC) | 1000 V | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V | |
Zangenöffnung | 34 mm |
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
MSL | MSL 1 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |