FLUKE-377 FC/E | Fluke

TRMS clamp meter FLUKE-377 FC/E, 999.9 A (DC), 2500 A (AC), 600 V (DC), 600 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 27K3046
EAN: 0095969916653
MPN:
FLUKE-377 FC/E
5111858
Series: Fluke 370
FLUKE-377 FC/E Fluke Clamp Meters Image 1
FLUKE-377 FC/E Fluke Clamp Meters Image 2
Image may differ
Unit Price (€ / pc.)
936.53 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
936.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
936.53 €

Clamp meter, FLUKE-377 FC/E, Fluke

The Fluke true-rms clamp meter uses FieldSense technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw.

Features

  • Phase rotation auto-calculated and shown on the Fluke Connect software
  • Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
  • No more hand-written notes or complicated math
Technical specifications
TRMS possible Yes
max. measured value (frequency) 500 Hz
max. measured current value (AC) 2500 A
max. measured current value (DC) 999.9 A
max. resistance range 60 kΩ
min. Measured value (frequency) 20 Hz
Product type Zangenmessgerät
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 34 mm
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes