FLUKE-378 FC/E | Fluke

TRMS clamp meter FLUKE-378 FC/E, 999.9 A (DC), 2500 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 27K3047
EAN: 0195112002148
MPN:
FLUKE-378 FC/E
5225723
Series: Fluke 370
FLUKE-378 FC/E Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
917.7756 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
917.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
917.7756 €

Clamp meter, FLUKE-378 FC/E, Fluke

The Fluke true-rms clamp meter uses FieldSense technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw.

Features

  • Phase rotation auto-calculated and shown on the Fluke Connect software
  • Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
  • No more hand-written notes or complicated math
Technical specifications
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 100 Hz
max. Strommesswert (bei AC) 2500 A
max. Strommesswert (bei DC) 999.9 A
max. Widerstandsmessbereich 60 kΩ
min. Messwert (Frequenz) 10 Hz
Produkt-Art Zangenmessgerät
Spannungsmessbereich (AC) 1000 V
Spannungsmessbereich (DC) 1000 V
Überspannungskategorie CAT III 1000 V, CAT IV 600 V
Zangenöffnung 34 mm
Logistics
Ursprungsland US
Zolltarifnummer 90303200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes