FLUKE 381 | Fluke
TRMS AC/DC current clamp FLUKE 381, 999.9 A (DC), 999.9 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 22K7664
EAN: 0095969537483
MPN:
FLUKE 381
3610452
Unit Price (€ / pc.)
1,097.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current clamp, 3610452, Fluke
One technician can now perform tasks that previously required two people. The Fluke 381 current clamp clamps around a conductor, you remove the display module and walk to the other end of the room to operate control systems or remove your protective clothing, and read the readings in real time.
The iFlex flexible current clamp (included) extends the measurement range to 2500 A AC and gives you more flexibility when measuring. With a 1.80 m cable, you can finally take measurements in tight spaces, on awkwardly shaped conductors and hard-to-reach wires.
Features
- Wireless transmission of readings allows the display module to be up to 10 meters (33 feet) away from the measurement location - giving you even more flexibility without sacrificing accuracy.
- Removable, magnetic display module can be easily placed or hung where it is best seen
- iFlex® flexible current clamp extends measurement range to 2500 A ac current
- Safety compliant with EN 61010-1, overvoltage categories CAT IV 600 V and CAT III 1000 V
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 999.9 A | |
max. measured current value (DC) | 999.9 A | |
max. resistance range | 60 kΩ | |
min. Measured value (frequency) | 20 Hz | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 34 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |