FLUKE 902 FC | Fluke

TRMS current clamp FLUKE 902 FC, 999.9 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V, CAT IV 300 V

Order No.: 22K7750
EAN: 0095969798341
MPN:
FLUKE 902 FC
4695814
FLUKE 902 FC Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
548.59 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
548.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
548.59 €

Current clamp, 4695814, Fluke

The Fluke 902 FC True RMS HVAC Current Clamp, a Fluke Connect® compatible meter with wireless data transfer, increases the productivity of HVAC technicians in the field. The rugged meter, specified to CAT III 600 V and CAT IV 300 V, performs the essential measurements of HVAC systems. These include measuring flame sensor output in µA, resistance up to 60 k?, AC current, AC/DC voltage, capacitance and contact temperature. So you no longer need to carry multiple instruments. Thanks to its slim housing and conical clamp shape, it is handy and ideal for confined work areas.

As part of Fluke Connect - the largest system with software and more than 40 wireless meters - 902 FC can transfer measurement data to a smartphone or tablet for later, detailed analysis. This measurement data can be uploaded to the cloud. Technicians can combine measurement data from multiple Fluke Connect® meters to create and email reports from the field and collaborate with other colleagues in real time via ShareLive™ video calls - for greater productivity in the field.

Features

  • DC current measurement up to 200 µA for measurement on flame sensors (ionization electrodes)
  • Exhaust gas temperature detection
  • Measure on motor start and run capacitors
  • Measurement of operating characteristics of frequency converters
Technical specifications
TRMS possible Yes
max. measured current value (AC) 600 A
max. measured current value (DC) 999.9 A
max. resistance range 60 kΩ
Product type Stromzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes