FLUKE A3000FC | Fluke

TRMS AC current clamp module FLUKE A3000FC, 400 A (DC), 400 A (AC), opening 34 mm, CAT III 600 V

Order No.: 21K3270
EAN: 0095969692045
MPN:
FLUKE A3000FC
4401588
Series: Fluke 3000
FLUKE A3000FC Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
340.3400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
340.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.3400 €

Wireless AC current clamp module FLK-A3000 FC, Fluke Connect,

The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.

Wireless AC current clamp modules FLK-A3000 FC.

For TRMS measurements up to 400 A, can be used as self-contained meter, or as part of the system. Logs up to 65000 measured values.

Technical specifications
TRMS possible Yes
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
Product type Wechselstromzangenmodul
Surge voltage category CAT III 600 V
Pliers opening 34 mm
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes