FLUKE A3003FC | Fluke

DC current clamp FLUKE A3003FC, 100 mA (DC), 1000 V (DC), 600 V (AC), opening 64 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3273
EAN: 0095969785273
MPN:
FLUKE A3003FC
4629295
Series: Fluke 3000
FLUKE A3003FC Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
969.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
969.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
969.85 €

DC current clamp, 4629295, Fluke

The a3003 FC Wireless 2000 A DC Current Clamp, with its extra-wide jaw, easily clamps around large conductors, typically found in mining, utility, marine, rail or other heavy manufacturing industries where large DC currents or large current carrying cables are found.

Technical specifications
Echteffektivwertmessung (TRMS) möglich No
max. Strommesswert (bei DC) 100 mA
Produkt-Art DC-Stromzange
Spannungsmessbereich (AC) 600 V
Spannungsmessbereich (DC) 1000 V
Überspannungskategorie CAT III 1000 V, CAT IV 600 V
Zangenöffnung 64 mm
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes