FLUKE A3004FC | Fluke
DC current clamp FLUKE A3004FC, 99.9 mA (DC), opening 45 mm
Unit Price (€ / pc.)
1,140.02 € *
Available: 0 pcs.
Leadtime: On Request **
DC current clamp, 4629301, Fluke
The Fluke a3004 FC 4-20 mA cordless current clamp meter is one member of a family of cordless testers that lets you record and log data over time and share test data via the Fluke Connect® app with ShareLive™ video calling.
Fluke Connect Wireless Test Tools put tools to work where measurement access or separation can be a problem. It's simple. Connect the a3004 FC current meter or any of the other Fluke Connect remote meters and read the results on the Fluke Connect Wireless Multimeter or a PC from a safe distance.
Technical specifications
TRMS possible | No | |
max. measured current value (DC) | 99.9 mA | |
Product type | DC-Stromzange | |
Pliers opening | 45 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |