FLUKE I1010 | Fluke

AC/DC current clamp FLUKE I1010, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 25 mm, CAT III 600 V

Order No.: 21K368
EAN: 0095969048200
MPN:
FLUKE I1010
617735
FLUKE I1010 Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
869.89 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
869.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
869.89 €

AC/DC Current Clamp, 617735, Fluke

The i1010 AC/DC current clamp is ideal for accurate current measurements without breaking the circuit.

Features

  • Battery-powered Hall-effect probe measures 1A to 1000A
  • 1mV/A output ensures easy reading on your meter
  • Capture accurate current measurements without breaking the circuit
Technical specifications
Filter Property Value
Product type AC/DC current clamp
TRMS possible No
Pliers opening 25 mm
Surge voltage category CAT III 600 V
max. measured current value (DC) 1000 A
max. measured current value (AC) 1000 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
min. Measured value (frequency) 99.99 Hz
max. measured value (frequency) 10 kHz
Logistics
Property Value
Country of origin TH
Customs tariff number 90309000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes