FLUKE I2000 FLEX | Fluke
TRMS AC current clamp FLUKE I2000 FLEX, 10 A (AC), 600 V (DC), 600 V (AC), CAT III 1000 V, CAT IV 600 V
Order No.: 21K369
EAN: 0095969345088
MPN:
FLUKE I2000 FLEX
2584912
Unit Price (€ / pc.)
592.62 € *
Available: 0 pcs.
Leadtime: On Request **
AC current clamp, 2584912, Fluke
The i2000 is an AC clamp that operates on the Rogowski principle. In conjunction with multimeters, recorders or data loggers, it can be used to measure currents of up to 2000 A. The flexible current sensor allows quick and easy use in hard-to-reach areas.
Features
- Three measurement ranges: 20 A, 200 A and 2000 A with output voltages of 100 mV/A, 10 mV/A and 1 mV/A, respectively
- Ideal for voltage measurements on bulky and hard-to-reach conductors without breaking the circuit
- Maximum conductor diameter 178 mm
- Safety specification according to EN 61010-1: CAT III 600 V
Technical specifications
Echteffektivwertmessung (TRMS) möglich | Yes | |
max. Messwert (Frequenz) | 65 kHz | |
max. Strommesswert (bei AC) | 10 A | |
max. Widerstandsmessbereich | 40 MΩ | |
min. Messwert (Frequenz) | 45 Hz | |
Produkt-Art | AC-Stromzange | |
Spannungsmessbereich (AC) | 600 V | |
Spannungsmessbereich (DC) | 600 V | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |