FLUKE I200S | Fluke
TRMS AC current clamp FLUKE I200S, 200 A (AC), 1000 V (DC), 1000 V (AC), opening 20 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K371
EAN: 0095969063944
MPN:
FLUKE I200S
664760
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: On Request **
AC current clamp, 664760, Fluke
Fluke current clamps are the ideal tools for extending the current measurement ranges of Fluke meters. i200s is a dual-range AC clamp - 20 A and 200 A - with a voltage output via a safety-isolated BNC connector. A dual banana/BNC adapter is included to connect the i200s current clamp to multimeters with 4-mm inputs.
Features
- The ideal extension for your ScopeMeter, power quality meter or digital multimeter to measure up to 200 A AC
- Adapter for digital multimeter included
- Two measurement ranges: 20 A and 200 A, 10 and 100 mV per current output, respectively
- Accurate current measurements without breaking the circuit
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 50 kHz | |
max. measured current value (AC) | 200 A | |
max. resistance range | 40 MΩ | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 20 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |