FLUKE I2500-10 | Fluke

Current clamp FLUKE I2500-10, 2500 A (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 22K7658
EAN: 0095969559706
MPN:
FLUKE I2500-10
3676410
Fluke
FLUKE I2500-10 Fluke Clamp Meters Image 1
FLUKE I2500-10 Fluke Clamp Meters Image 2
Image may differ
Unit Price (€ / pc.)
253.47 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.47 €

Current sensor, 3676410, Fluke

The Fluke i2500-10 iFlex flexible 10-inch current clamps extend the measurement range of select Fluke meters to 2500 A ac while providing the ultimate in measurement flexibility. The iFlex probes connect directly to the meter and display current measurements without error-prone scaling factors. The 1.8 m cable provides separation between the measurement location and the clamp meter, making the display easier to see. The large loop size and thin cross-section allow measurement of conductors with awkward dimensions and improved access to lines in confined spaces. The Fluke i2500-10 is also available in an 18-inch (45 cm) size, the Fluke i2500-18.

Features

  • Extends measurement range to 2500 A ac while providing increased display flexibility, the ability to measure conductors with awkward dimensions and improved cable access
  • CAT IV 600 V, CAT III 1000 V
  • 7.5 mm coil diameter allows measurements in confined spaces
Technical specifications
Ausführung Stromzange
Echteffektivwertmessung (TRMS) möglich No
max. Messwert (Frequenz) 500 Hz
max. Strommesswert (bei AC) 2500 A
min. Messwert (Frequenz) 0.1 Hz
Überspannungskategorie CAT III 1000 V, CAT IV 600 V
Logistics
Ursprungsland TW
Zolltarifnummer 90328900
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes