FLUKE I3000S | Fluke

AC current clamp FLUKE I3000S, 3000 A (AC), 1000 V (DC), 1000 V (AC), opening 64 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 21K373
EAN: 0095969062022
MPN:
FLUKE I3000S
657202
FLUKE I3000S Fluke Clamp Meters Image 1
FLUKE I3000S Fluke Clamp Meters Image 2
Image may differ
Unit Price (€ / pc.)
1,428.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,428.00 €

AC current clamp, 657202, Fluke

The i3000s Flex is an AC clamp operating according to the Rogowski principle. In conjunction with oscilloscopes, recorders or data loggers, it can be used to measure currents of up to 3000 A. The flexible, lightweight measuring head allows quick and easy installation in hard-to-reach areas.

Features

  • Ideal for taking measurements on thick and hard-to-reach wires without breaking the circuit
  • Maximum conductor diameter 178 mm
  • Safety specification according to EN 61010-1: CAT III 600 V
Technical specifications
TRMS possible No
max. measured value (frequency) 100 kHz
max. measured current value (AC) 3000 A
max. resistance range 40 MΩ
min. Measured value (frequency) 10 Hz
Product type AC-Stromzange
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 64 mm
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes