FS17X5-TF-II | Fluke

Current clamp FS17X5-TF-II, 3000 A (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 27K0172
EAN: 0095969757966
MPN:
FS17X5-TF-II
4531791
FS17X5-TF-II Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
2,861.95 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,861.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,861.95 €

Current clamp meter, 4531791, Fluke

For accurate, non-intrusive measurement of AC currents. Works with models 1735 & 1745.

Technical specifications
TRMS possible No
max. measured current value (AC) 3000 A
Product type Stromzange
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin BG
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes