I1000S | Fluke
TRMS AC current clamp I1000S, 1000 A (AC), 600 V (AC), opening 54 mm, CAT III 600 V, CAT IV 300 V
Unit Price (€ / pc.)
1,190.00 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, 1568487, Fluke
The Fluke i1000s is a pincer-operated AC current probe designed to enhance oscilloscope applications in industrial and power supply environments. Ideal for measuring distorted current waveforms and harmonics.
Features
- Allows accurate measurement of currents from 100 mA to 1000 A rms, 5 Hz to 100 kHz without breaking the circuit
- Passive filter eliminates noise and ring on fast rising di/dt waveforms for accurate screen readings
- Connects directly to an oscilloscope via an amplified coaxial cable and an insulated BNC connector
- Can be used with multimeters with optional BNC/banana adapter PM9081/001
- One year warranty
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 100 kHz | |
max. measured current value (AC) | 1000 A | |
min. Measured value (frequency) | 5 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |