I1010 KIT | Fluke
AC/DC current clamp I1010 KIT, 1000 A (DC), 600 A (AC)
Unit Price (€ / pc.)
871.08 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, 2096998, Fluke
Fluke i1010-KIT, kit with DC/AC clamp and carrying case.
Special accessory kit for professional electricians who want to expand their digital multimeter in DC and AC current measurement. Included is a large carrying case to transport and protect your meter and current clamp. It also provides additional storage space for your test leads, probes and instruction manuals.
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 1000 A | |
Product type | AC/DC-Stromzange |
Download
Logistics
Country of origin | TH |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |