I17XX-FLEX1500/3PK | Fluke
Current clamp I17XX-FLEX1500/3PK, 1500 A (AC)
Order No.: 27K0165
EAN: 0095969786676
MPN:
I17XX-FLEX1500/3PK
4637337
Unit Price (€ / pc.)
853.23 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Current clamp, 4637337, Fluke
The Fluke i17XX flexible iFlex current clamps with a sensor length of 30 cm extend the measuring range of the Fluke 17XX energy or power loggers to 1500 A AC and feature maximum flexibility. The iFlex® current clamps connect directly to the logger. Current readings are displayed without error-prone scaling factors. Thanks to the 1.8 m supply cable, there is great flexibility in the distance between the measurement location and the energy logger, and the display can be read effortlessly. The Fluke i17XX iFlex® current clamps are available with sensor lengths of 30 cm, 61 cm and 91 cm.
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 1500 A | |
Product type | Stromzange |
Download
Logistics
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |