I17XX-FLEX1500/4PK | Fluke

Current clamp I17XX-FLEX1500/4PK, 1500 A (AC)

Order No.: 27K0164
EAN: 0095969786751
MPN:
I17XX-FLEX1500/4PK
4637411
I17XX-FLEX1500/4PK Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
1,111.46 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,111.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,111.46 €

Current clamp, 4637411, Fluke

The Fluke i17XX flexible iFlex current clamps with a sensor length of 30 cm extend the measuring range of the Fluke 17XX energy or power loggers to 1500 A AC and feature maximum flexibility. The iFlex current clamps can be connected directly to the 173X energy or power loggers, providing current readings without error-prone scaling factors. Thanks to the 1.8 m supply cable, there is great flexibility in the distance between the measurement location and the energy logger, and the display can be read effortlessly. The Fluke i17XX iFlex® current clamps are available with sensor lengths of 30 cm, 61 cm and 91 cm.

Technical specifications
TRMS possible No
max. measured current value (AC) 1500 A
Product type Stromzange
Logistics
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes