I17XX-FLEX3000 | Fluke
Current clamp I17XX-FLEX3000, 3000 A (AC)
Order No.: 27K0163
EAN: 0095969786683
MPN:
I17XX-FLEX3000
4637343
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, 4637343, Fluke
The flexible iFlex current clamps Fluke i17XX with a sensor length of 61 cm extend the measuring range of the Fluke 17XX energy or power loggers to 3000 A AC and feature highest flexibility. The iFlex® current clamps connect directly to the loggers. Current readings are displayed without error-prone scaling factors. Thanks to the 1.8 m supply cable, the distance between the measuring location and the logger is very flexible and the display can be read effortlessly. The Fluke i17XX iFlex® current clamps are available with sensor lengths of 30 cm, 61 cm and 91 cm.
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 3000 A | |
Product type | Stromzange |
Download
Logistics
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |