I17XX-FLEX6000/3PK | Fluke
Current clamp I17XX-FLEX6000/3PK, 6000 A (AC)
Current clamp, 4637370, Fluke
The flexible iFlex current clamps Fluke i17XX with a sensor length of 91 cm extend the measuring range of the Fluke 17XX energy or power loggers to 6000 A AC and feature highest flexibility. The iFlex® current clamps connect directly to the loggers. Current readings are displayed without error-prone scaling factors. Thanks to the 1.8 m supply cable, the distance between the measurement location and the energy logger is very flexible and the display can be read effortlessly. The Fluke i17XX iFlex® current clamps are available with sensor lengths of 30 cm, 61 cm and 91 cm.
TRMS possible | No | |
max. measured current value (AC) | 6000 A | |
Product type | Stromzange |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |