I3000 FLEX-4PK | Fluke

AC current clamp I3000 FLEX-4PK, 3000 A (AC), opening 178 mm, CAT III 600 V

Order No.: 27K0156
EAN: 0095969362474
MPN:
I3000 FLEX-4PK
2696367
I3000 FLEX-4PK Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
2,380.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,380.00 €

Current clamp, 2696367, Fluke

The i3000s Flex is an AC clamp that operates on the Rogowski principle. It can be used in conjunction with oscilloscopes, recorders or data loggers to measure currents of up to 3000 A. The flexible current sensor allows quick and easy use in hard-to-reach areas.

Technical specifications
TRMS possible No
max. measured value (frequency) 50 kHz
max. measured current value (AC) 3000 A
max. resistance range 100 kΩ
min. Measured value (frequency) 10 Hz
Product type AC-Stromzange
Surge voltage category CAT III 600 V
Pliers opening 178 mm
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes