I3000S FLEX-36 | Fluke
TRMS AC current clamp I3000S FLEX-36, 3000 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V
Order No.: 27K0154
EAN: 0095969345071
MPN:
I3000S FLEX-36
2584901
Unit Price (€ / pc.)
1,088.85 € *
Available: 0 pcs.
Leadtime: On Request **
Current measuring clamp, 2584901, Fluke
The i3000s Flex is an AC current clamp operating according to the Rogowski principle. In conjunction with oscilloscopes, recorders or data loggers, it can be used to measure currents of up to 3000 A. The flexible measuring head in lightweight design allows quick and easy installation in hard-to-reach areas.
Features
- Ideal for measurements on thick and hard-to-reach wires without breaking the circuit
- Maximum conductor diameter 178 mm
- Safety specification according to EN 61010-1: CAT III 600 V
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 50 kHz | |
max. measured current value (AC) | 3000 A | |
max. resistance range | 100 kΩ | |
min. Measured value (frequency) | 10 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |