I310S | Fluke
TRMS current clamp I310S, 450 A (DC), 300 A (AC), opening 19 mm, CAT III 300 V
Order No.: 27K0152
EAN: 0095969401241
MPN:
I310S
2840309
Unit Price (€ / pc.)
655.69 € *
Available: 0 pcs.
Leadtime: On Request **
Current Probe, 2840309, Fluke
The i310s current probe is based on Hall Effect technology for use in measurement of both DC and AC current. The i310s may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 300 A | |
max. measured current value (DC) | 450 A | |
Product type | Stromzange | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 19 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |