I430-FLEXI-TF-II-4PK | Fluke
Flexible current clamp I430-FLEXI-TF-II-4PK, 3000 A (AC), opening 40 mm, CAT III 1000 V
Order No.: 27K0147
EAN: 0095969757904
MPN:
I430-FLEXI-TF-II-4PK
4531733
Unit Price (€ / pc.)
2,236.01 € *
Available: 0 pcs.
Leadtime: On Request **
Current probe, I430-FLEXI-TF-II-4PK, Fluke
The I430-FLEXI-TF-II-4PK is an AC current probe utilizing the Rogowski principle. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas, without batteries or an external power source. This 4-pack is perfect for use with 3-phase tools such as the Fluke 430 series.
Technical specifications
max. Messwert (Frequenz) | 7 kHz | |
max. Strommesswert (bei AC) | 3000 A | |
max. Widerstandsmessbereich | 50 kΩ | |
min. Messwert (Frequenz) | 10 Hz | |
Produkt-Art | Flexible Stromzange | |
Überspannungskategorie | CAT III 1000 V | |
Zangenöffnung | 40 mm |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |