I5S-PR | Fluke

Current clamp I5S-PR, 5 A (AC), CAT III 600 V

Order No.: 27K0173
EAN: 0095969587044
MPN:
I5S-PR
3949761
I5S-PR Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
573.58 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
573.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
573.58 €

Current clamp, I5S-PR, Fluke

The I5S-PR AC Current clamp operates with the Fluke 1750 Power Recorder. It supplies accurate nonintrusive measurement of ac current. The probe has a current range from 0.05 A to 5 A. The frequency range is 40 Hz to 5 kHz. The clamp is approved for CAT III 600 V.

Technical specifications
max. measured value (frequency) 5 kHz
max. measured current value (AC) 5 A
min. Measured value (frequency) 40 Hz
Product type Stromzange
Surge voltage category CAT III 600 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes