I5S | Fluke

AC current clamp I5S, 5 A (AC), 600 V (AC), opening 15 mm, CAT III 600 V

Order No.: 27K0145
EAN: 0095969308656
MPN:
I5S
2508467
I5S Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
992.46 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
992.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
992.46 €

Current clamp, 2508467, Fluke

Complement your Fluke 430 or ScopeMeter series power quality meter with this 5 A AC clamp, which provides accurate measurements at low currents on secondary circuit transformers, for example.

Features

  • Low current clamp for measurements up to 5 A AC
  • Compact form simplifies transport and storage; dimensions only 116 x 43 x 23 mm
  • Perform accurate measurements without breaking the circuit.
  • CAT III 600 V (Only for insulated conductors)
Technical specifications
Echteffektivwertmessung (TRMS) möglich No
max. Messwert (Frequenz) 5 kHz
max. Strommesswert (bei AC) 5 A
max. Widerstandsmessbereich 1 MΩ
min. Messwert (Frequenz) 40 Hz
Produkt-Art AC-Stromzange
Spannungsmessbereich (AC) 600 V
Überspannungskategorie CAT III 600 V
Zangenöffnung 15 mm
Logistics
Ursprungsland FR
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes