I5SPQ3 | Fluke
AC current clamp I5SPQ3, 5 A (AC), 600 V (AC), opening 15 mm, CAT III 600 V
Order No.: 27K0144
EAN: 0095969293815
MPN:
I5SPQ3
2457508
Unit Price (€ / pc.)
2,380.00 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, 2457508, Fluke
Pack of 3 i5s current clamps with high measurement accuracy at low currents for measurements on secondary circuit transformers. This cost-saving 3-pack is perfect for use with three-phase meters such as Fluke 434 or Fluke 435. Convenient transport and storage due to compact size. Make accurate measurements without breaking the circuit.
Features
- Low current clamp for measurements up to 5 A AC
- Compact form simplifies transport and storage; dimensions only 116 x 43 x 23 mm
- Perform accurate measurements without breaking the circuit.
- CAT III 600 V (only for insulated conductors)
Technical specifications
Echteffektivwertmessung (TRMS) möglich | No | |
max. Messwert (Frequenz) | 5 kHz | |
max. Strommesswert (bei AC) | 5 A | |
max. Widerstandsmessbereich | 1 MΩ | |
min. Messwert (Frequenz) | 40 Hz | |
Produkt-Art | AC-Stromzange | |
Spannungsmessbereich (AC) | 600 V | |
Überspannungskategorie | CAT III 600 V | |
Zangenöffnung | 15 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |